Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part No7191
Order Code167159002
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052509
Your Part Number
48 total stock globally
Need more?
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.600 ($135.960) |
Price for:Each
Minimum: 1
Multiple: 1
$123.60 ($135.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No7191
Order Code167159002
Product RangeDiagonal Cutters - Supreme Series
Also Known AsGTIN UPC EAN: 7314150052509
Technical Datasheet
Cutter TypeTapered and Relieved
Overall Length110mm
Cut TypeFull Flush
Cutting Capacity Max1.25mm
Cutting Edge Hardness-
Product RangeDiagonal Cutters - Supreme Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
7191 is a flush cut diagonal cutter with tapered head and ESD safe handle.
- Ideal for assembly work where access is a consideration
- High performance alloy steel material
- Polished and precision induction hardened to 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with leaf springs
- Cutting capacity is listed for solid copper wire
- Overall length is 108mm
- 1mm maximum cutting capacity
Technical Specifications
Cutter Type
Tapered and Relieved
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1.25mm
Product Range
Diagonal Cutters - Supreme Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05