Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1901Copy
Manufacturer Standard Lead Time7 weeks
Order Code183430101
Your Part Number
44 total stock globally
Need more?
44 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.470 ($20.317) |
Price for:Each
Minimum: 1
Multiple: 1
$18.47 ($20.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1901Copy
Manufacturer Standard Lead Time7 weeks
Order Code183430101
Technical Datasheet
Magnifier TypeHand Held Magnifier
Arm Length-
For Use WithClose up Precision Work
Magnification4x
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LC1901 is a LED Handheld Magnifier with inbuilt stand. It is ideal for close-up precision work with 2-way lighting system, can be used handheld or placed in chosen position using inbuilt stand.
- 2 x 2" Lens
- 6 White LED bulbs
- 2-way Switch
- 5 Smaller LEDs ON or 1 larger LED ON
- Rubberized body - Comfortable grip
- In-built stand for specific positioning, leaving hands free
- Two AAA batteries fitted
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Hand Held Magnifier
For Use With
Close up Precision Work
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
4x
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
