Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.980 ($80.278) |
Product Information
Product Overview
The FGG.2B.304.CLAD92Z is a 4-way Circular Connector, 2B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with four solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 2B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 15A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 3.6mΩ Maximum resistance
- 1.3mm (0.051") Contact diameter
- 360° Screening for full EMC shielding
- 4 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Standard Circular Connector
IP50
4Contacts
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate