EPG.1B.306.HLN
Circular Connector, Standard Circular Connector, 1B Series, Panel Mount Receptacle, 6 Contacts
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.900 ($86.790) |
| 5+ | $73.500 ($80.850) |
| 10+ | $68.100 ($74.910) |
| 25+ | $64.450 ($70.895) |
| 50+ | $63.390 ($69.729) |
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EPG.1B.306.HLNCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4315340 |
| Product Range | 1B Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | 1B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | PPS (Polyphenylene Sulphide) Body |
| Connector Body Plating | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The EPG.1B.306.HLN is a 6-way Circular Connector, 1B series, elbow receptacle for printed circuit boards. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with six straight or print contacts. Polyphenylene (PPS) shell and other nickel plated brass parts. It is possible to replace the 4 ground pins by 4 screws. The modular design of the 1B series connectors offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 6A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 6 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | PPS (Polyphenylene Sulphide) Body |
| Contact Material | Beryllium Copper |
| IP Rating | IP50 |
| Product Range | 1B Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | No SVHC (14-Jun-2023) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |

