Print Page
Image is for illustrative purposes only. Please refer to product description.
153 total stock globally
Need more?
153 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.300 ($59.730) |
Price for:Each
Minimum: 1
Multiple: 1
$54.30 ($59.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
TT 50-SD is an AC current transformer. It split core transducer for the electronic measurement of AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). Application includes current measurement for active power calculation (power meters), for energy efficiency monitoring, consumption analysis and costs allocation (energy sub-meters), power quality monitoring, condition monitoring, distributed measurement systems, Energy and automation (application domain).
- Split core type, Ø 8mm sensing aperture for noncontact measurement
- Cable output (1m), isolated plastic case recognized according to UL 94-V0
- High accuracy and low phase shift
- High isolation between primary and secondary circuits
- Compact case, cost-effective solution, easy installation
- 50At primary nominal current rms, 16.66mA output current
- 7.5V output clamping voltage, 100A overload capability (continuous)
- Overall accuracy is <lt/>±1% (at IPN, TA = 25°C), 0.1% linearity error, 300V rated isolation voltage rms
- 60ppm/K temperature coefficient of IOUT, 1.5° ±1° phase shift, 50/60Hz frequency bandwidth (±1dB)
- Ambient operating temperature range from - 25 to +70°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08