Print Page
LV 25-P/SP5
Voltage Transducer, AC/DC/Pulsed, Closed loop Hall effect, Current, 25 mA, 10 to 1500 V, ± 0.8%, PCB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLV 25-P/SP5Copy
Manufacturer Standard Lead Time15 weeks
Order Code511145101
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $128.250 ($141.075) |
Price for:Each
Minimum: 1
Multiple: 1
$128.25 ($141.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLV 25-P/SP5Copy
Manufacturer Standard Lead Time15 weeks
Order Code511145101
Technical Datasheet
Supply Voltage Range14.25VDC to 15.75VDC
Product Overview
LV 25-P/SP5 is a LV25 series voltage transducer for the electronic measurement of DC, AC, pulsed voltages with galvanic separation between the primary circuit and the secondary circuit. For voltage measurements, a current proportional to the measured voltage must be passed through an external resistor R1 which is selected by the user and installed in series with the primary circuit of the transducer. The voltage transducer is suitable for use in single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters and battery chargers. It is also used at railway (fixed installations and onboard) application domain.
- Closed loop (compensated) voltage transducer using the hall effect
- Insulating plastic case recognized according to UL 94-V0
- 10mA primary nominal RMS current, 25mA secondary nominal RMS current
- Supply voltage is ±15V (±5%), primary current measuring range from 0 to ±14mA
- Standards: EN 50155: 2017 and UL 508: 2010
- Turns ratio (NP/N) is 2500 : 1000 and linearity error is less than 0.2%
- Measuring resistance with ±15V at ±10mA max is 100 to 340 ohm
- Ambient operating temperature range from -40 to +85°C
- Features excellent accuracy, very good linearity, low temperature drift
- Features optimized response time, wide frequency bandwidth, high immunity to external interference
Technical Specifications
Supply Voltage Range
14.25VDC to 15.75VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
