Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerLEM
Manufacturer Part NoLAH 100-P
Order Code214684701
Technical Datasheet
Measured CurrentAC / DC / Pulsed
SVHCNo SVHC (25-Jun-2025)
Product Overview
LAH 100-P is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary circuit (high power) and secondary circuit (electronic circuit). It is used in applications such as AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Closed loop (compensated) current transducer using the hall effect
- Printed circuit board mounting, insulated plastic case recognized according to UL-94-V0
- Excellent accuracy, very good linearity, low temperature drift
- Optimized response time, wide frequency bandwidth, wide insertion losses
- High immunity to external interference, current overload capability
- Supply voltage range from ±12V to 15V
- Primary nominal current rms is 100A, offset current is ±0.15mA maximum at (TA = 25°C)
- Frequency bandwidth is 200KHz, linearity error is 0.15%
- Ambient operating temperature range from -25°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Measured Current
AC / DC / Pulsed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024