Print Page
152 total stock globally
Need more?
152 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.840 ($21.824) |
Price for:Each
Minimum: 1
Multiple: 1
$19.84 ($21.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHX 10-NPCopy
Manufacturer Standard Lead Time15 weeks
Order Code161742602
Product RangeHX Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Current Measuring Range DC-30A to 30A
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-30A to 30A
Primary Current10A
Response Time3µs
Accuracy %1%
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HX 10-NP is a Current Transducer with isolated plastic case construction. The HX series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3000V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and DC motor drives.
- Hall effect measuring principle
- Low power consumption
- 2 Isolated power windings
- Low insertion losses
- Easy to mount with automatic handling system
- Small size and space saving
- Only one design for wide current rating range
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Accuracy
1%
Current Measuring Range AC
-30A to 30A
Response Time
3µs
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-30A to 30A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
10A
Accuracy %
1%
Operating Temperature Min
-25°C
Product Range
HX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202

