Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHOP 600-SBCopy
Order Code4486639
Product RangeHOP Series
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $195.800 ($215.380) |
| 5+ | $189.390 ($208.329) |
| 10+ | $185.610 ($204.171) |
Price for:Each
Minimum: 1
Multiple: 1
$195.80 ($215.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 600-SBCopy
Order Code4486639
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min12V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max15V
Current Measuring Range DC-900A to 900A
Accuracy± 2%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-900A to 900A
Primary Current600A
Accuracy %2%
Secondary Signal Type4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HOP 600-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Application includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), battery supplied applications, electrical chemistry, chopper. Industrial application domain.
- 600A primary nominal primary current RMS current, ±900A primary current measuring range
- Open loop Hall effect transducer
- Insulating plastic case recognized according to UL 94-V0
- High insulation between the primary and the secondary circuit
- No insertion losses
- Supply voltage (±5 %) range from ±12 to 15V
- 20mA current consumption
- Frequency bandwidth (-1dB) is 8KHz typ
- UL 508: 2010 standards, 5 years warranty
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Supply Voltage DC Max
15V
Accuracy
± 2%
Current Measuring Range AC
-900A to 900A
Accuracy %
2%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
12V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-900A to 900A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
600A
Secondary Signal Type
4V
Operating Temperature Min
-10°C
Product Range
HOP Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
