Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $10.320 ($11.352) |
Price for:Each
Minimum: 100
Multiple: 100
$1,032.00 ($1,135.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No32R-2111TCopy
Manufacturer Standard Lead Time27 weeks
Order Code1192255
Product Range32 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeSolder Terminal
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeCylindrical
Current Rating-
Product Range32 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage
125V
Illumination Colour
Red
Lens Shape
Cylindrical
Product Range
32 Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629

