Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075227835Copy |
| Order Code | 4136165 |
| Product Range | SPYLUX Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075227835Copy |
| Order Code | 4136165 |
| Product Range | SPYLUX Series |
| Technical Datasheet | |
| Lighting Type | Wall Lights, Indoor |
| Lamp Base Type | - |
| Input Power | 0.3W |
| Input Voltage | 4.5V |
| Product Range | SPYLUX Series |
Technical Specifications
| Lighting Type | Wall Lights, Indoor |
|---|---|
| Input Power | 0.3W |
| Product Range | SPYLUX Series |
| Lamp Base Type | - |
|---|---|
| Input Voltage | 4.5V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94051190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |
