Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDC003
Order Code120887702
Your Part Number
Technical Datasheet
344 total stock globally
Need more?
344 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.840 ($8.624) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$7.84 ($8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoFDC003
Order Code120887702
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHolder
Product Range-
SVHCTo Be Advised
Product Overview
The FDC003 from LED Technology is a LED clip/holder for use with 3mm/T-1 LEDs. This Holder is used to hold one LED.
- External diameter of 5.9mm
- External length of 4.8mm
- Holder colour is black
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Holder
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002