Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-210FCopy
Order Code3294555
Product RangeTwo-Piece SMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 370+ | $2.260 ($2.486) |
Price for:Each (Supplied on Cut Tape)
Minimum: 370
Multiple: 370
$836.20 ($919.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSMS-210FCopy
Order Code3294555
Product RangeTwo-Piece SMS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length43.99mm
Width30.51mm
Depth3mm
Attenuation-
Product RangeTwo-Piece SMS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shielding Type
EMI Shielding
Length
43.99mm
Depth
3mm
Product Range
Two-Piece SMS Series
Gasket Material
Tin Plated Steel
Width
30.51mm
Attenuation
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003959
