
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.270 ($1.397) |
Product Information
Product Overview
The LCR Components FSC series are axial leaded, polystyrene capacitors. These capacitors have polystyrene as a superior dielectric material with exceptionally high insulation resistance and low loss. Aluminium foil electrodes are used and terminal wires are welded to them to ensure satisfactory performance at low voltage and high frequency. The FSC series polystyrene capacitors are mainly used in I. F transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
- Capacitance value ranges from 25pF to 2μF
- ±20%, ±10%, ±5%, ±2.5%, or ±1pF tolerances
- Available in 30V, 63V, 160V, 400V, 630VDC voltages
- Operating temperature range -40°C to +85°C
- Small physical size
- Low Temperature coefficient
- Extreme capacitance stability
- Low power factor
- High quality factor
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Film / Foil PS
470pF
-
Through Hole
-
12mm
-
-40°C
-
Axial Leaded
± 2.5%
160V
PC Pin
-
-
FSC Series
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
