Print Page
SLA800MPCB12V
CHARGER, 12V, 800MA
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoSLA800MPCB12V
Order Code1197528
Battery Charger TypeOpen PCB
Battery Technologies SupportedLead Acid
Supply Voltage230VAC
Product Range-
Plug Type-
Technical Specifications
Battery Charger Type
Open PCB
Supply Voltage
230VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044055
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76