Print Page
SLA500MPCB12V
500mA 12V Sealed Lead Acid Battery Charger
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoSLA500MPCB12VCopy
Order Code1197527
Technical Datasheet
Battery Charger TypeOpen PCB
Battery Technologies SupportedLead Acid
Battery Size Code-
Supply Voltage230VAC
Product Range-
Plug Type-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Open PCB managed, automatic chargers for rapid step charging of sealed lead acid batteries. These units should only be used when suitably enclosed, and are ideal for integration into OEM equipment. Corner mounting holes in PCB, with screw terminal blocks for electrical connections.
- Automatic current limited constant voltage charging cycle
- Minimum charge time
- Batteries may be left on indefinitely
- Will reform deep discharged batteries
- Charge cycle LED indicators
- Mains fused, short circuit and reverse polarity protected
Technical Specifications
Battery Charger Type
Open PCB
Battery Size Code
-
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Battery Technologies Supported
Lead Acid
Supply Voltage
230VAC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42