Print Page
SLA250PCB12V
200mA 12V Sealed Lead Acid Battery Charger
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAWTRONICS
Manufacturer Part NoSLA250PCB12V
Order Code1197522
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLAWTRONICS
Manufacturer Part NoSLA250PCB12V
Order Code1197522
Technical Datasheet
Battery Charger TypeOpen PCB
Battery Technologies SupportedLead Acid
Supply Voltage230VAC
Product Range-
Plug Type-
Product Overview
A range of open PCB chargers for sealed lead acid batteries. These units should only be used when suitably enclosed, and are ideal for integration into OEM equipment. Corner monting holes in PCB, with screw terminal blocks for electrical connections.
- Single step constant voltage charging
- May also be used as current limited power supply
Technical Specifications
Battery Charger Type
Open PCB
Supply Voltage
230VAC
Plug Type
-
Battery Technologies Supported
Lead Acid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2