Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,431.630 ($1,574.793) |
Product Information
Product Overview
LIFCL-PCIEB-EVN is a CrossLink-NX PCIe bridge board designed as a connectivity development platform to enable rapid bridging of multiple I/O standards to PCIe. Supporting a wide range of interface combinations—such as MIPI, SGMII, RGMII, USB3, and GPIO/I²C/MDIO—to PCIe, the board facilitates both endpoint and root port PCIe configurations. It features essential components for embedded development including DDR3, Ethernet, UART, ADC, and SPI Flash, making it ideal for prototyping and system integration. This board is especially useful for engineers developing proof-of-concept designs, with downloadable demos and reference designs for PCIe, SGMII, DDR3, soft error correction (SEC), and D-PHY-based camera/display interfaces available from the Lattice Solutions page to accelerate development timelines.
- Features Lattice CrossLink-NX FPGA (LIFCL-40-9BG400C)
- Supports PCIe Gen2 with both Endpoint and Root Port configurations
- Integrated MIPI CSI-2 camera interface for imaging applications
- Includes SFP port supporting SGMII for high-speed networking
- Equipped with 1 Gbit DDR3 onboard memory for efficient data handling
- 512Mbit SPI flash with quad read feature for fast access and configuration
- Multiple reference clock sources, 3-digit 7-segment display, and 5-position DIP switch
- Compatible with Lattice Radiant® software for programming and development
Contents
CrossLink-NX PCIe bridge board pre-loaded with the demo design, 12V AC/DC power adapter and international plug adapters, Cables (USB-B (mini) cable for programming FPGA through a PC, USB 3.0cable for USB 3.0 controller programming, Ethernet cable for RGMII testing), PCIe bracket, Quick start guide with Lattice Radiant software download information.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate