Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $703.595 ($773.9545) |
Product Information
Product Overview
LIFCL-33U-EVN is a CrossLinkU-NX evaluation board. It is specifically designed as the first FPGAs with integrated USB functionality in its class that feature hardened USB 2.0 and USB 3.2 Gen 1 PHY (physical layer), low power standby with Always-On, and a complete set of reference designs to accelerate USB device implementation on FPGA. The board‘s key component is the CrossLinkU-NX FPGA, which can receive input from a camera and sends video output over LIFCL-33U’s USB 3.0 interface through the USB Type-C connector. This board also features two PMOD (Peripheral Module) connectors through a daughter board for off board support.
- Supports MIPI CSI-2 receiver (Soft D-PHY) interface for camera data
- Implement two PMOD expansion headers available through daughter board
- Support SPI flash configuration and micro-USB connector for power and FPGA configuration
- Radiant programmer through USB/FTDI interface (JTAG or SPI)
- Boot from onboard flash and external SPI programming through header
Contents
Lattice CrossLinkU-NX evaluation board, Micro USB cable for programming (USB-A to Micro-B), USB3.1 Type C cable for aggregation(USB Type C to USB Type C), Quick start guide, Lattice Radiant® Software download information.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate