Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $312.290 ($343.519) |
Product Information
Product Overview
LIF-MDF6000-ML-EVN is a CrossLinkPlus LIF-MDF6000 master link board. The board‘s key component is the CrossLinkPlus family device that features built in MIPI D-PHY Hardened blocks to support different bridging solutions. MIPI CSI-2/DSI Hardened blocks support a variety of demos, encompassing different signalling logic standards bridging with MIPI® CSI-2/DSI interface. The on-chip flash memory demonstrates instant-on (< 10ms) configuration and flexible in-field reprogramming.
- Contains the Lattice CrossLinkPlus LIF-MDF6000 in 80-ball ckfBGA package
- Includes SMA and breakout I/O link board for interfacing and control
- Provides easy programming interface via Mini USB Type-B connector to FTDI
Contents
LIF-MDF6000 master link Revision B board, SMA IO link board, Breakout IO Link board, USB cable for programming, 12V AC adapter power supply, Quick start guide with Lattice Diamond software download information.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate