Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-VERSA-EVN
Order Code465587802
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $718.640 ($790.504) |
Price for:Each
Minimum: 1
Multiple: 1
$718.64 ($790.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLFCPNX-VERSA-EVN
Order Code465587802
SVHCNo SVHC (25-Jun-2025)
Product Overview
LFCPNX-VERSA-EVN is a CertusPro-NX Versa evaluation board featuring the CertusPro-NX FPGA in the LFG672 package. Built on the Lattice Nexus™ FPGA platform, it utilizes low-power 28 nm FD-SOI technology. The board supports various interfaces and expansions, including SFP, PCIe, CSI, USB3 controller, Raspberry Pi HAT connector, PMOD, and access to 2× SerDes channels. It also includes user-friendly components such as jumpers, LED indicators, push buttons, and switches for customizable applications.
- CertusPro-NX FPGA (LFCPNX-100-9LFG672I)
- Supports 2xSFP for 10G Ethernet and 1G SGMII
- Supports 2xSERDES channels with SMA
- Support MIPI CSI-2 camera connector
- PCIe x4 Gen3 support for endpoint and root port configuration
- Support 128Mb SPI flash, with quad read feature
Contents
CertusPro-NX versa board, 12V AC/DC adapter & international plug adapters, USB cable for programming via PC (USB-A to Mini-B), Quick start guide.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001