
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $339.390 ($373.329) |
Product Information
Product Overview
LCMXO3D-9400HC-D-EVNG is a MachX03D™ development board allows designers to investigate and experiment with the features of the MachX03D device. The MachX03D development board also includes features to expand the usability of MachX03D-9400HC with Arduino, Raspberry, FX12, Versa and Aardvark headers. This board features MachX03D-9400HC in 484-ball caBGA package. This device offers variety of features and programmability that enhances Secure Control PLD functionality with hardware Root-of-Trust and Dual Boot capabilities. Its immutable embedded security block offers cryptographic functions such as ECDSA256, SHA256, HMAC, ECIES, ECDH, AES-128/256, PI-IF, Public/Private Key Generation, and True Random Number Generator. Along with embedded security block, numerous system functions are included such as two PLLs and 432kbits of embedded RAM plus hardened implementations of PC and SPI. Flexible, high performance I/O support numerous single-ended and differential standards including LVDS.
- General Purpose Input/Output (GPIO) interface with Arduino and Raspberry Pi boards
- USB-B connection for device programming and Inter-Integrated Circuit (PC) utility
- Onboard boot flash - 128Mbit SPI flash with quad read feature for user's application
- 7-Segment Blue LED, 4-position DIP Switches, 4 push buttons, and 16 red LEDs for demo purposes
- Lattice Diamond@ programming support
- Multiple reference clock sources
- Two Hirose FX12-40 header positions (DNI)
- Aardvark header (DNI)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
