Print Page
Image is for illustrative purposes only. Please refer to product description.

79 total stock globally
200 more incoming. You can reserve stock now
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.660 ($6.226) |
Price for:Each
Minimum: 1
Multiple: 1
$5.66 ($6.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2008369 from Laser Components is a visible laser diode with PCB pins. This device is used for DVD player/ROM optical pick up, combo drive optical pick up and bar code scanner.
- Typical wavelength of 655nm
- Low operating current
- High power
- High efficiency
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 7mW
- Operating temperature range from -10°C to 70°C
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
