Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER COMPONENTS
Manufacturer Part No2008361Copy
Order Code127265802
Also Known AsADL-65055TL
Your Part Number
164 total stock globally
Need more?
164 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.170 ($5.687) |
Price for:Each
Minimum: 1
Multiple: 1
$5.17 ($5.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361Copy
Order Code127265802
Also Known AsADL-65055TL
Technical Datasheet
Product Overview
The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.
- Typical wavelength of 655nm
- FFP single lateral mode
- High precision assembly
- High reliability
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 5mW
- Operating temperature range from -10°C to 50°C
Applications
Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
