| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.130 ($77.143) |
Product Information
Product Overview
WIRELESS ALERT-DC is a FilesThruTheAir door contact monitor with email alerts. The Wireless Alert DC monitors whether a door is open or closed using a two-part door contact sensor on a 350mm cable. The device body can be secured in position using an adhesive pad (supplied). Both parts of the door contact sensor can also be secured in place using adhesive pads (supplied), or screws (supplied). The device can be set to trigger a notification email, sent to a user-selected address, if the monitored door opens, closes, or both. The Users can also configure delays (between 1 minute and 12 hours) before an alert is sent. In addition to this, the device can send a scheduled summary email detailing the number of alert events, percentage of open and closed time, and battery level.
- User-configurable alerts for when opened, closed or both
- Alert delay settings to prevent unwanted alerts, customizable alert messages
- Sends email alerts and scheduled status reports, flashing alert indicator
- Wi-Fi connected, simple to set up using the free mobile app
- Two years battery life (typical), no ongoing subscription fees
- Includes sticky pad for mounting (device body and sensor parts)
- Device operating temperature range from -18 to +54°C
- Product dimension is 69 x 32 x 22mm
- IP5X environmental condition - indoor use only
- 2 x 1.5V Alkaline LR03/UM4/AAA battery
Technical Specifications
2.4GHz
WiFi
-
-
Wireless Alert DC Monitor, Mounting Sticky Pad
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate