
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.170 ($49.687) |
Product Information
Product Overview
SP400 is a compact, low-profile digital panel meter featuring a 3½-digit LCD display with 9.75mm (0.38″) high digits and green LED backlighting for clear visibility in all lighting conditions. Offering a 200 mV DC full-scale reading, the meter includes auto-zero and auto-polarity functions for reliable, precise measurement. Designed for quick and simple installation, the SP 400 plugs directly into a 9-way SIL socket and secures easily within a panel using the supplied fixing clip. Fitting the included seal provides splash-proof protection, making it suitable for use in a variety of environments. A cost-effective and versatile display solution, the SP 400 is widely used in OEM instrumentation and control panels and is a regular stock item, ideal for both new designs and volume production.
- Plugs into 9-way SIL socket for simple connection
- Panel mounting via supplied fixing clip
- Splash-proof seal included for protection
Technical Specifications
3.5
9.75mm
34mm
15V
50°C
DC Millivolts
21.3mm
3V
0°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
