Print Page
FUSION-VAC+
Environmental Test Probe, Vaccine, LASCAR EasyLog Fusion Series Sensors, EasyLog Fusion Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-VAC+Copy |
| Order Code | 5116201 |
| Product Range | EasyLog Fusion Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.730 ($185.603) |
Price for:Each
Minimum: 1
Multiple: 1
$168.73 ($185.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-VAC+Copy |
| Order Code | 5116201 |
| Product Range | EasyLog Fusion Series |
| Technical Datasheet | |
| Test Probe Functions | Vaccine |
| For Use With | LASCAR EasyLog Fusion Series Sensors |
| Product Range | EasyLog Fusion Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FUSION-VAC+ is a vaccine probe that deliver fast, reliable environmental monitoring across a wide range of applications.
- Temperature measurement range from -40 to 60°C (40 to 140°F)
- 3m cable length
Technical Specifications
| Test Probe Functions | Vaccine |
|---|---|
| Product Range | EasyLog Fusion Series |
| For Use With | LASCAR EasyLog Fusion Series Sensors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .101 |
