Print Page
FUSION-THP+
Environmental Test Probe, Humidity, Pressure, Temperature, LASCAR EasyLog Fusion Series Sensors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-THP+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5116199 |
| Product Range | EasyLog Fusion Series |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.930 ($195.723) |
Price for:Each
Minimum: 1
Multiple: 1
$177.93 ($195.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | FUSION-THP+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5116199 |
| Product Range | EasyLog Fusion Series |
| Technical Datasheet | |
| Test Probe Functions | Humidity, Pressure, Temperature |
| For Use With | LASCAR EasyLog Fusion Series Sensors |
| Product Range | EasyLog Fusion Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FUSION-THP+ is a high-accuracy temperature, humidity and pressure probe that deliver fast, reliable environmental monitoring across a wide range of applications.
- Temperature measurement range from -30 to 80°C with accuracy ±0.2 (+5 to +60ºC) ±0.8 (-20 to +60ºC)
- Humidity measurement range from 0 to 100%RH
- Pressure measurement range from 300 to 1200mbar
- 2m cable length
Technical Specifications
| Test Probe Functions | Humidity, Pressure, Temperature |
|---|---|
| Product Range | EasyLog Fusion Series |
| For Use With | LASCAR EasyLog Fusion Series Sensors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85235190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .101 |
