45 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.110 ($236.621) |
Product Information
Product Overview
EL-WIFI-TH is a Wi-Fi-enabled temperature, humidity and dew point data logger designed for reliable remote environmental monitoring across a -20 to +60°C (-4 to +140°F) and 0 to 100% RH range. The device automatically uploads readings via a standard Wi-Fi network to the EasyLog Cloud or a local PC, giving users immediate access to live and historical data from any internet-connected device. Through the Cloud, users can adjust logger settings, configure email alerts, manage multiple sensors across different locations and assign varied user permissions. If the Wi-Fi connection is interrupted, the logger continues to store readings internally and upload them once communication is restored. The EasyLog Cloud Apps for Android and Apple devices make set-up and data access straightforward wherever you are. The EL-Wi-Fi-TH is fully compliant with BS EN 12830:2018, making it suitable for the transport, storage and distribution of temperature-sensitive goods.
- Wireless connectivity to PC via Wi-Fi
- Easy sensor set-up using free PC software
- View and analyse multiple sensors using the PC application, including graphing of historic data
- Customisable high/low alarms with instant email and app notifications
- Real-time access to live and historical data from any connected device
- Sensor memory stores all data even if Wi-Fi is temporarily disconnected
- IP55 rating
- Low battery indicator, rechargeable internal lithium polymer battery
- Wi-Fi connection indicator
- USB port used for recharging
Contents
Data logger, Wall mounting bracket, USB cable.
Notes
Calibration services unavailable for this product.
Technical Specifications
Temperature & Humidity
-
WiFi
EasyLog Series
1 Channel
-
-
No SVHC (07-Nov-2024)
Alternatives for EL-WIFI-TH
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate