EL-WIFI-TH
Data Logger, -20 to 60°C Temperature, 0 to 100% RH, Temperature & Humidity, 1 Channel, WiFi

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-WIFI-THCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 228522301 |
| Product Range | EasyLog Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $215.340 ($236.874) |
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-WIFI-THCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 228522301 |
| Product Range | EasyLog Series |
| Technical Datasheet | |
| Data Logger Type | Temperature & Humidity |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | - |
| Data Interface | WiFi |
| Display Type | - |
| Product Range | EasyLog Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
EL-WIFI-TH is a Wi-Fi-enabled temperature, humidity and dew point data logger designed for reliable remote environmental monitoring across a -20 to +60°C (-4 to +140°F) and 0 to 100% RH range. The device automatically uploads readings via a standard Wi-Fi network to the EasyLog Cloud or a local PC, giving users immediate access to live and historical data from any internet-connected device. Through the Cloud, users can adjust logger settings, configure email alerts, manage multiple sensors across different locations and assign varied user permissions. If the Wi-Fi connection is interrupted, the logger continues to store readings internally and upload them once communication is restored. The EasyLog Cloud Apps for Android and Apple devices make set-up and data access straightforward wherever you are. The EL-Wi-Fi-TH is fully compliant with BS EN 12830:2018, making it suitable for the transport, storage and distribution of temperature-sensitive goods.
- Wireless connectivity to PC via Wi-Fi
- Easy sensor set-up using free PC software
- View and analyse multiple sensors using the PC application, including graphing of historic data
- Customisable high/low alarms with instant email and app notifications
- Real-time access to live and historical data from any connected device
- Sensor memory stores all data even if Wi-Fi is temporarily disconnected
- IP55 rating
- Low battery indicator, rechargeable internal lithium polymer battery
- Wi-Fi connection indicator
- USB port used for recharging
Contents
Data logger, Wall mounting bracket, USB cable.
Notes
Calibration services unavailable for this product.
Technical Specifications
| Data Logger Type | Temperature & Humidity |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | WiFi |
| Product Range | EasyLog Series |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | - |
| Display Type | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for EL-WIFI-TH
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .202 |
