Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-USB-3Copy
Order Code852290101
Product RangeEasyLog Series
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.710 ($132.781) |
Price for:Each
Minimum: 1
Multiple: 1
$120.71 ($132.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-3Copy
Order Code852290101
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeVoltage
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-USB-3 measures and stores voltage readings from power supplies, sensors or other sources. User settable logging rate, start-time and alarms and the downloads are stored via a PCs USB port. Software requires Win 98/2000 or XP (available as a free download from www.easylogusb.com) and allows voltage data to be graphed and printed.
- Single channel data logger measures voltage from 0 to 30V DC
- Logging rates between 1 second and 12 hours
- Stores 32,510 readings
- Connection via two screw terminals
- USB interface for set-up and data download
- 3 year battery life
- Red and green LED indication
- Replaceable internal lithium battery
- USB interface for configuration and download
- Easy to use Windows control software
Contents
Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.
Technical Specifications
Data Logger Type
Voltage
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LED Indicator
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862
