EL-USB-2-LCD+
Data Logger, -35°C to 80°C Temp Range, 0 to 100%RH, Temperature, Humidity & Dew Point, 1 Channel

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-USB-2-LCD+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 228521801 |
| Product Range | EasyLog Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $151.680 ($166.848) |
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-USB-2-LCD+Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 228521801 |
| Product Range | EasyLog Series |
| Technical Datasheet | |
| Data Logger Type | Temperature, Humidity & Dew Point |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 16382 Samples |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | EasyLog Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
EL-USB-2-LCD+ is a standalone USB temperature and humidity data logger that captures more than 16,000 readings across a -35 to +80°C (-31 to +176°F) and 0 to 100% RH range, making it suitable for long-term environmental monitoring. Its integrated LCD screen allows users to cycle through current, minimum and maximum recorded values for both temperature and humidity at the press of a button, while status indicators provide quick confirmation of logging activity and alarm conditions. Set-up and data retrieval are straightforward: simply connect the device to a PC via USB and configure the logger or download data using the free EasyLog software, where results can be graphed, printed or exported for further analysis. For users seeking enhanced performance, the EL-SIE-2 and EL-SIE-2+ offer expanded storage capacity and a high-clarity display as more advanced next-generation alternatives.
- 0 to 100%RH measurement range
- Measurement range from -35 to +80°C (-31 to +176°F)
- Integrated LCD screen shows current, minimum and maximum values
- Works with free EasyLog software for visualisation and export
- User-programmable alarm thresholds for %RH and temperature
- Status indication via red and green LEDs
- High contrast LCD, with two and a half digit temperature and humidity display function
- Immediate, delayed and push-to-start logging
Contents
Data logger, ½ AA battery, Wall mount clip.
Notes
Calibration services unavailable for this product.
Technical Specifications
| Data Logger Type | Temperature, Humidity & Dew Point |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | EasyLog Series |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 16382 Samples |
| Display Type | LCD |
| SVHC | No SVHC (07-Nov-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .112 |
