Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2+Copy
Manufacturer Standard Lead Time5 weeks
Order Code329002701
Product RangeEasyLog Series
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $159.160 ($175.076) |
Price for:Each
Minimum: 1
Multiple: 1
$159.16 ($175.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-SIE-2+Copy
Manufacturer Standard Lead Time5 weeks
Order Code329002701
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples1000K Samples
Data InterfaceUSB
Display TypeLCD
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-SIE-2+ is a high-precision USB data logger designed for professional temperature and humidity monitoring in environments where accuracy and reliability are essential. Combining advanced sensing technology with an elegant, user-friendly design, it measures across -18 to +55°C (0 to +131°F) and 0 to 100% RH range, capturing highly detailed environmental data with exceptional stability.
- High-accuracy temperature and humidity measurement
- Stores over 1,000,000 readings (as per spec table)
- No software to install, configure using normal web browser
- Stores up to 1 million readings for extended data collection
- Display shows current, maximum and minimum readings
- Status and alarm indicators
- Data can be uploaded to the EasyLog Cloud
- On-board alarm sounder
- Perfect for laboratories, cleanrooms, storage validation, and HVAC systems
Contents
Data logger, BAT 1V5 AAA 2 x AAA 1.5V alkaline batteries, EL-SIE WALL BRACKET mounting bracket, CABLE USB 3.1 C 0.5M USB A to USB C cable.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
USB
Product Range
EasyLog Series
No. of Channels / Inputs
2 Channel
Maximum Samples
1000K Samples
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152
