Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No83881100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4731033
Product RangeFLEXIMARK Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.450 ($118.195) |
| 5+ | $101.880 ($112.068) |
| 10+ | $100.370 ($110.407) |
| 25+ | $96.910 ($106.601) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$107.45 ($118.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No83881100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4731033
Product RangeFLEXIMARK Series
Technical Datasheet
Cable Clamp / Clip TypeThermo Clip
Internal Diameter4.2mm
Cable Clamp / Clip MaterialThermochromic Masterbatch, PP (Polypropylene)
Cable Clamp / Clip ColourViolet
External Length10.8mm
External Width4.4mm
Height7mm
Product RangeFLEXIMARK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Thermo Clip
Cable Clamp / Clip Material
Thermochromic Masterbatch, PP (Polypropylene)
External Length
10.8mm
Height
7mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
4.2mm
Cable Clamp / Clip Colour
Violet
External Width
4.4mm
Product Range
FLEXIMARK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
