Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53320250Copy
Order Code120420302
Product RangeSkintop DIX-M Series
Your Part Number
2,175 total stock globally
Need more?
2,175 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.847 ($0.9317) |
Price for:Each
Minimum: 10
Multiple: 10
$8.47 ($9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53320250Copy
Order Code120420302
Product RangeSkintop DIX-M Series
Technical Datasheet
Accessory TypeGland Insert
Size (mm)16.6mm
Conduit MaterialNBR (Nitrile Butadiene Rubber)
For Use WithLapp Skintop® Series Cable Glands
Product RangeSkintop DIX-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multiple seal cable gland insert with several holes makes it possible to pass several leads through a gland at the same time. Consequently components can be dimensioned smaller. A sealing ring with several holes is used in place of the inner sealing insert.
- Multiple sealing insert made of NBR (oil resistant) construction
- Gentle clamping of the cables due to the high elasticity of the sealing insert material
- Protection class IP68 can be achieved, if all holes are used by cables with nominal diameter and unused openings are closed with Skintop DIX-DV sealing plugs
- Easy insertion of several cables through one cable gland
- Multiple cable insertion enables higher packing density
- Made from NBR (oil resistant) material
Applications
Industrial
Technical Specifications
Accessory Type
Gland Insert
Conduit Material
NBR (Nitrile Butadiene Rubber)
Product Range
Skintop DIX-M Series
Size (mm)
16.6mm
For Use With
Lapp Skintop® Series Cable Glands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
