Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119050Copy
Manufacturer Standard Lead Time7 weeks
Order Code117891502
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
662 total stock globally
Need more?
662 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.793) |
Price for:Each
Minimum: 1
Multiple: 1
$1.63 ($1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119050Copy
Manufacturer Standard Lead Time7 weeks
Order Code117891502
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM40 x 1.5
MaterialPolyamide
Locknut Plating-
Thickness7mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53119050 is a hexagonal locknut made of nylon with grey finish.
- SKINTOP GMP-GL Metric locknut has M40x1.5 thread size
Applications
Industrial
Technical Specifications
Thread Size
M40 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Polyamide
Thickness
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 53119050
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
