53112640
Cable Gland, Skintop® MS-SC-M, IP/NEMA, M25 x 1.5, 9 mm, 17 mm, Brass, Metallic - Nickel Finish

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.330 ($19.063) |
Product Information
Product Overview
The 53112640 is a SKINTOP® MS-SC-M M25 x 1.5 Cable Gland made of brass with nickel plated finish, polyamide insert, CR sealing ring and NBR O-ring. This gland is highly conductive, flexible EMC contact for clamping various screen diameters. The SKINTOP® MS-SC screen connection is the ideal gland for all copper-screened cables. Suitable for cables with and without inner sheath and also continuing the cable screen to another connection. For EMC-compliant earthing of the copper braiding or for cables with copper shaft sheath.
- Low-resistance screen contact, optimum EMC protection
- Highly conductive, flexible EMC contact for clamping various screen diameters
- Few operation steps, easy to assemble
- -25°C Dynamic/-40°C Statically to +100°C Temperature range
- Suitable for cables with and without inner sheath and for continuing cable screen to another connection
Applications
Test & Measurement, Automation & Process Control, Telecommunications, Industrial
Notes
SKINDICHT® SM-PE-M counter nut should be used to ensure optimum EMC contact with painted, anodised or powder-coated housings -- Not included, order separately.
Technical Specifications
M25 x 1.5
17mm
Metallic - Nickel Finish
SKINTOP MS-SC Series
9mm
Brass
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
