Print Page
53112000
Cable Gland, Skintop® MS-M, M12 x 1.5, 3 mm, 7 mm, Brass, Metallic - Nickel Finish, IP68, IP69K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112000Copy
Manufacturer Standard Lead Time7 weeks
Order Code120419201
Product RangeSKINTOP MS-M Series
Your Part Number
2,374 total stock globally
Need more?
2,374 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.840 ($3.124) |
Price for:Each
Minimum: 1
Multiple: 1
$2.84 ($3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112000Copy
Manufacturer Standard Lead Time7 weeks
Order Code120419201
Product RangeSKINTOP MS-M Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max7mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP MS-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 53112000 is a nickel-plated brass Cable Gland with metric connecting thread which combines high quality regarding consistency and reliability. It is especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment. Proven functionality also during hardest cleaning procedures at industrial machinery with high-pressure cleaners and hot water.
- Maximum reliability
- Optimum strain relief
- Good Chemical Resistance
- Corrosion-resistant
- Mechanical Resistance
- Acid-resistant
- Temperature Resistant
Applications
Motor Drive & Control, Industrial
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
7mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M Series
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
