Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111720
Order Code120419702
Product RangeSkintop BS-M Series
Your Part Number
Technical Datasheet
2,276 total stock globally
2,950 more incoming. You can reserve stock now
2276 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.360 ($2.596) |
Price for:Each
Minimum: 1
Multiple: 1
$2.36 ($2.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111720
Order Code120419702
Product RangeSkintop BS-M Series
Technical Datasheet
Thread SizeM20
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSkintop BS-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Cable gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Cable conservation
- Functional reliability
- Protect flexible cables
- Automation
- Wide clamping range
- Maximum vibration protection
- Optimum strain relief
- -20 to 100°C Temperature range
- RAL9005, UV-resistant
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Notes
SKINTOP® GMP-GL-M Counter nut to be used.
Technical Specifications
Thread Size
M20
Cable Diameter Max
13mm
Gland Colour
Black
Product Range
Skintop BS-M Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02