Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111720Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 120419701 |
| Product Range | Skintop BS-M Series |
| Your Part Number | |
| Technical Datasheet |
3,416 total stock globally
Need more?
3,416 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.960 ($2.156) |
Price for:Each
Minimum: 1
Multiple: 1
$1.96 ($2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111720Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 120419701 |
| Product Range | Skintop BS-M Series |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 7mm |
| Cable Diameter Max | 13mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Black |
| IP / NEMA Rating | IP68 |
| Product Range | Skintop BS-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Cable gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Cable conservation
- Functional reliability
- Protect flexible cables
- Automation
- Wide clamping range
- Maximum vibration protection
- Optimum strain relief
- -20 to 100°C Temperature range
- RAL9005, UV-resistant
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Notes
SKINTOP® GMP-GL-M Counter nut to be used.
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 13mm |
| Gland Colour | Black |
| Product Range | Skintop BS-M Series |
| Cable Diameter Min | 7mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
