Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111640Copy
Order Code1285998
Product RangeSKINTOP BS-M Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No53111640Copy
Order Code1285998
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 32 x 1.5
Cable Diameter Min11mm
Cable Diameter Max21mm
Product RangeSKINTOP BS-M Series
Technical Specifications
Thread Size
BS-M 32 x 1.5
Cable Diameter Max
21mm
Cable Diameter Min
11mm
Product Range
SKINTOP BS-M Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.395
