
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111120Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 117895301 |
| Product Range | SKINTOP STR-M Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.060 ($1.166) |
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111120Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 117895301 |
| Product Range | SKINTOP STR-M Series |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 5mm |
| Cable Diameter Max | 10mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Grey |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 12 |
| Product Range | SKINTOP STR-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SKINTOP STR-M series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They feature a reducing sealing ring for smaller cable diameters. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP STR-M series features a unique patented anti vibration lock. This prevents the cable from coming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, IP69, the Skintop offers a seal that is dust proof and water tight and used in wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- With reducing sealing ring (for smaller cable diameters)
- For use with Skintop® GMP-GL Locknut - ordered separately
Applications
Industrial, Power Management
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 10mm |
| Gland Colour | Grey |
| Product Range | SKINTOP STR-M Series |
| Cable Diameter Min | 5mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 12 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .011585 |
