Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111020Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 117887001 |
| Product Range | SKINTOP ST-M Series |
| Your Part Number | |
| Technical Datasheet |
5,445 total stock globally
Need more?
5,445 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.280 ($2.508) |
Price for:Each
Minimum: 1
Multiple: 1
$2.28 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 53111020Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 117887001 |
| Product Range | SKINTOP ST-M Series |
| Technical Datasheet | |
| Thread Size | M20 |
| Cable Diameter Min | 6mm |
| Cable Diameter Max | 13mm |
| Cable Gland Material | Nylon (Polyamide) |
| Gland Colour | Grey |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 12 |
| Product Range | SKINTOP ST-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
53111020 is a SKINTOP® ST-M increased oil-resistant plastic cable gland with variable clamping ranges, permanent vibration protection, for offshore platforms. With IP69 approval, it is proven to withstand the most demanding cleaning procedures for industrial machinery with high-pressure cleaners and hot water. It is used in areas where a lot of cables and wires need to be inserted into housings with minimum space requirements. It is suitable for machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms, equipment and shipyards.
- Good chemical resistance, wide clamping range
- Maximum vibration protection, assembly time
- Optimum strain relief, temperature-resistant
- High oil-resistance for maximum reliability
- Permanent vibration protection
- Wide, variable clamping ranges
- Optimum strain relief
- UL File Nr. E79903, GGVS: TÜ.EGG.020-95 approved
- Polyamide body, CR seal
Technical Specifications
| Thread Size | M20 |
|---|---|
| Cable Diameter Max | 13mm |
| Gland Colour | Grey |
| Product Range | SKINTOP ST-M Series |
| Cable Diameter Min | 6mm |
|---|---|
| Cable Gland Material | Nylon (Polyamide) |
| IP / NEMA Rating | IP68, IP69, NEMA 1, NEMA 12 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 53111020
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
