Print Page
53110052
Cable Gland Set, Black, 105 Pieces of ST-M M12, M16, M20, M25, M32 Cable Glands, Counter Nut, Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53110052Copy
Manufacturer Standard Lead Time6 weeks
Order Code466865701
Also Known AsST-M-BOXX (BK)
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $846.710 ($931.381) |
Price for:Each
Minimum: 1
Multiple: 1
$846.71 ($931.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53110052Copy
Manufacturer Standard Lead Time6 weeks
Order Code466865701
Also Known AsST-M-BOXX (BK)
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
53110052 is a SKINTOP® ST-M L-BOXX (BK) storage box including SKINTOP® ST-M cable glands and counter nuts with metric thread. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP® ST-M cable glands have wide, variable clamping ranges, are oil-resistant and easy to install. It is especially suitable for assembly use, e.g., on a construction site.
- Inset for loose components ensures optimum organization and prevents mixing of the items
- Case made of light and robust, shock- and impact-resistant ABS plastic
- Intelligent snap system allows quick connection, combination and disconnection of cases
- Easy integration in vehicle equipment systems of numerous manufacturers
- Transparent lid allows a perfect overview even when closed
- Two robust locking mechanisms ensure a secure closure
- Case can be refilled with standard packaging units
- Black (RAL 9005) colour
- Dimensions of box (WxDxH): 445mm x 358mm x 118mm
- Temperature range from -20°C to +80°C (box), -20°C to +100°C (dynamic cable gland)
Contents
Cable glands (SKINTOP® ST-M M12 / 50 pieces, SKINTOP® ST-M M16 / 50 pieces, SKINTOP® ST-M M20 / 25 pieces, SKINTOP® ST-M M25 / 25 pieces, SKINTOP® ST-M M32 / 5 pieces), SKINTOP® GMP-GL-M counter nut, Mounting instruction and locknut.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
