Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53019030
Order Code117890301
Product RangeSKINTOP GMP-GL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.4805 ($0.5286) |
Price for:Each
Minimum: 10
Multiple: 10
$4.80 ($5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019030
Order Code117890301
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG13.5
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019030 is a PG 13.5 Locknut with collar. This SKINTOP® GMP-GL nut is made of glass fibre-reinforced polyamide. The glass fibre-reinforced for maximum mechanical stability supporting surface for spanner means scratches on the housing are avoided. Suitable for locking SKINTOP® cable glands in boreholes without thread.
- PG Connection thread
- -20 to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG13.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 53019030
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003