Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015820Copy
Manufacturer Standard Lead Time7 weeks
Order Code120418702
Your Part Number
480 total stock globally
Need more?
480 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.180 ($3.498) |
Price for:Each
Minimum: 1
Multiple: 1
$3.18 ($3.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015820Copy
Manufacturer Standard Lead Time7 weeks
Order Code120418702
Technical Datasheet
Product Overview
The 53015820 is a SKINTOP® BS PG11 black spiral tail Cable Gland made of polyamide with CR sealing. This gland features reliable bending and anti-kink protection. Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1.
- PG connection thread acc. to DIN 40430
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- Black (RAL9005) polyamide, UV-resistant
- -20 to 100°C Temperature range
- Protection rating IP 68 - 5 bar
- UL listed/UR recognized (UL File Nr. E79903); CE compliant
Applications
Robotics, Lighting, Audio, Industrial Automation, Portable Devices, Industrial
Notes
Locknut not included — Order Skintop® GMP-GL counter nut 53019220 separately.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
