Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52104312Copy
Order Code120422302
Product RangeSKINDICHT MR-M Series
Your Part Number
668 total stock globally
Need more?
668 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.920 ($3.212) |
Price for:Each
Minimum: 1
Multiple: 1
$2.92 ($3.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52104312Copy
Order Code120422302
Product RangeSKINDICHT MR-M Series
Technical Datasheet
Conduit Component TypeReducer
Converts FromM20 x 1.5 Male
Converts ToM16 x 1.5 Female
Conduit MaterialBrass
For Use WithLapp Kabel SKINDICHT Cable Glands
Product RangeSKINDICHT MR-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52104312 is a Nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M16 x 1.5 female/M20 x 1.5 male thread size.
- Space requirement
- Reliability
- Connector with standard housing unit
- -60°C to +200°C temperature range
Applications
Industrial
Technical Specifications
Conduit Component Type
Reducer
Converts To
M16 x 1.5 Female
For Use With
Lapp Kabel SKINDICHT Cable Glands
SVHC
No SVHC (25-Jun-2025)
Converts From
M20 x 1.5 Male
Conduit Material
Brass
Product Range
SKINDICHT MR-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
