Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52104312Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 120422301 |
| Product Range | SKINDICHT MR-M Series |
| Your Part Number | |
| Technical Datasheet |
252 total stock globally
Need more?
252 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.920 ($3.212) |
Price for:Each
Minimum: 1
Multiple: 1
$2.92 ($3.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 52104312Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 120422301 |
| Product Range | SKINDICHT MR-M Series |
| Technical Datasheet | |
| Conduit Component Type | Reducer |
| Converts From | M20 x 1.5 Male |
| Converts To | M16 x 1.5 Female |
| Conduit Material | Brass |
| For Use With | Lapp Kabel SKINDICHT Cable Glands |
| Product Range | SKINDICHT MR-M Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 52104312 is a Nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M16 x 1.5 female/M20 x 1.5 male thread size.
- Space requirement
- Reliability
- Connector with standard housing unit
- -60°C to +200°C temperature range
Applications
Industrial
Technical Specifications
| Conduit Component Type | Reducer |
|---|---|
| Converts To | M16 x 1.5 Female |
| For Use With | Lapp Kabel SKINDICHT Cable Glands |
| SVHC | No SVHC (25-Jun-2025) |
| Converts From | M20 x 1.5 Male |
|---|---|
| Conduit Material | Brass |
| Product Range | SKINDICHT MR-M Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74198090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
