Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103320Copy
Manufacturer Standard Lead Time7 weeks
Order Code120423702
Product RangeSKINDICHT SM-PE-M Series
Your Part Number
2,254 total stock globally
Need more?
2,254 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.350 ($1.485) |
Price for:Each
Minimum: 10
Multiple: 10
$13.50 ($14.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103320Copy
Manufacturer Standard Lead Time7 weeks
Order Code120423702
Product RangeSKINDICHT SM-PE-M Series
Technical Datasheet
Thread SizeM20
MaterialBrass
Locknut PlatingNickel
Thickness3.7mm
Product RangeSKINDICHT SM-PE-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52103320 is an earth-equipotential Locknut made of nickel-plated brass with metric M-20x1.5 thread size. This Skindicht® SM-PE-M locknut is required wherever varnished , anodised and powder coated housings are used. When locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact. Suitable for metric glands in earthing and EMC areas.
- Constructed of nickel-plated brass
- M-20x1.5 according to EN 60423
- CE compliant
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M20
Locknut Plating
Nickel
Product Range
SKINDICHT SM-PE-M Series
Material
Brass
Thickness
3.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
