Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52103030Copy
Order Code117893702
Product RangeSKINDICHT SM-M Series
Your Part Number
1,941 total stock globally
Need more?
1,941 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.930 ($1.023) |
Price for:Each
Minimum: 10
Multiple: 10
$9.30 ($10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103030Copy
Order Code117893702
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness4mm
Product RangeSKINDICHT SM-M Series
SVHCLead (14-Jun-2023)
Product Overview
The 52103030 is a Locknut made of brass with nickel plated finish. SKINDICHT® SM-M locknut has M-25X1.5 thread size. Hexagonal counter nut with metric thread. When glands have to be countered or thin housings allow only holes without thread.
- Size 30 mm AF; 33mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
4mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for 52103030
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
